Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure, 77 mm x 225 mm x 165 mm

Subtotal (1 unit)*

$112.38

(exc. GST)

$123.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.38

*price indicative

RS Stock No.:
252-0098
Mfr. Part No.:
SKL11-8-17
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

General Purpose Enclosure

Body Material

Acrylic

External Height

77mm

External Width

165mm

External Length

225mm

Colour

Transparent

Hazardous Area Certification

No

Series

SKL

Standards/Approvals

No

Weight

643g

Transparent Door

Yes

COO (Country of Origin):
JP
The Takachi Electric Industrial Clear case comes with adjustable sizes available in 1mm intervals, with width and depth dimensions from 50 to 500 mm, and height from 30 to 500 mm. Usable as a display enclosure for a unique and luxurious outlook. It is curved transparent acrylic case with corner support columns.

Curved transparent acrylic case with corner support columns

Knurled thumb screws for easy hand assembly

Possible to be used in a flat layout, or a standing layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy