Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure, 47 mm x 225 mm x 165 mm
- RS Stock No.:
- 252-0097
- Mfr. Part No.:
- SKL11-5-17
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$104.01
(exc. GST)
$114.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.01 |
*price indicative
- RS Stock No.:
- 252-0097
- Mfr. Part No.:
- SKL11-5-17
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Acrylic | |
| Product Type | General Purpose Enclosure | |
| External Height | 47mm | |
| External Length | 225mm | |
| External Width | 165mm | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | SKL | |
| Standards/Approvals | No | |
| Weight | 507g | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Acrylic | ||
Product Type General Purpose Enclosure | ||
External Height 47mm | ||
External Length 225mm | ||
External Width 165mm | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Series SKL | ||
Standards/Approvals No | ||
Weight 507g | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Clear case comes with adjustable sizes available in 1mm intervals, with width and depth dimensions from 50 to 500 mm, and height from 30 to 500 mm. Usable as a display enclosure for a unique and luxurious outlook. It is curved transparent acrylic case with corner support columns.
Curved transparent acrylic case with corner support columns
Knurled thumb screws for easy hand assembly
Possible to be used in a flat layout, or a standing layout
Related links
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 77 mm 165 mm
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 102 mm 239 mm
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 67 mm 239 mm
- Takachi Electric Industrial SKL Series Gold Transparent Brass Polyurethane, Acrylic
- Takachi Electric Industrial ALR Series Silver Aluminium Enclosure 45 mm 163 mm
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure 165 mm, 110 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 165 mm, 240 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 165 mm, 240 mm
