Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure, IP65, 128 mm x 165 mm x 110 mm

Subtotal (1 unit)*

$129.57

(exc. GST)

$142.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.57

*price indicative

RS Stock No.:
248-286
Mfr. Part No.:
031434 CI-C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

128mm

External Width

110mm

External Length

165mm

IP Rating

IP65

Colour

Transparent

Hazardous Area Certification

No

Series

Eaton Moeller

Standards/Approvals

CE

Weight

464g

Transparent Door

Yes

COO (Country of Origin):
DE
The Eaton Moeller series CI Insulated enclosure is expertly designed to provide robust protection for electrical components while ensuring ease of use. Crafted from durable plastic, this enclosure boasts a transparent cover that allows for visual inspection of contents without compromising safety. With dimensions of 165x110x128mm, it offers a compact solution for various mounting needs, facilitating smooth integration into existing systems. The design prioritises compliance with rigorous standards, ensuring that your equipment remains safeguarded against electromagnetic interference and other environmental factors. The ability to accommodate metric cable entry knockouts enhances flexibility for installation, making it a reliable choice for both industrial and commercial applications. Ideal for surface mounting in diverse scenarios, this enclosure showcases a commitment to quality and innovation, ensuring your components are both secure and accessible.

Transparent cover enables easy visual inspection of internal components

Crafted from high-quality plastic for superior durability

Compact dimensions allow for versatile mounting options

Designed with compliance to meet stringent safety standards

Metric cable entry knockouts facilitate flexible installation

IP55 rating ensures significant protection against dust and water

Suitable for emergency stop applications, enhancing safety measures

Optimal for a variety of electrical environments, both commercial and industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy