Takachi Electric Industrial SKL Series Gold, Silver, Transparent Acrylic General Purpose Enclosure, 51 mm x 141 mm x 141
- RS Stock No.:
- 252-0096
- Mfr. Part No.:
- SKL10-5-10
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$73.59
(exc. GST)
$80.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.59 |
*price indicative
- RS Stock No.:
- 252-0096
- Mfr. Part No.:
- SKL10-5-10
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | General Purpose Enclosure | |
| Body Material | Acrylic | |
| External Height | 51mm | |
| External Length | 141mm | |
| External Width | 141mm | |
| Colour | Gold, Silver, Transparent | |
| Hazardous Area Certification | No | |
| Series | SKL | |
| Standards/Approvals | No | |
| Weight | 940.5g | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type General Purpose Enclosure | ||
Body Material Acrylic | ||
External Height 51mm | ||
External Length 141mm | ||
External Width 141mm | ||
Colour Gold, Silver, Transparent | ||
Hazardous Area Certification No | ||
Series SKL | ||
Standards/Approvals No | ||
Weight 940.5g | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Clear case comes with adjustable sizes available in 1mm intervals, with width and depth dimensions from 50 to 500 mm, and height from 30 to 500 mm. Usable as a display enclosure for a unique and luxurious outlook. It is curved transparent acrylic case with corner support columns.
Curved transparent acrylic case with corner support columns
Knurled thumb screws for easy hand assembly
Possible to be used in a flat layout, or a standing layout
Related links
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 77 mm 165 mm
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 47 mm 165 mm
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 67 mm 239 mm
- Takachi Electric Industrial SKL Series Transparent Acrylic General Purpose Enclosure 102 mm 239 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 50 mm 70 mm
- Takachi Electric Industrial ALR Series Silver Aluminium Enclosure 50 mm 140 mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 91 x 141 x 138mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 273mm
