Takachi Electric Industrial ALR Series Silver Aluminium Enclosure, 50 mm x 140 mm x 140 mm

Subtotal (1 unit)*

$89.18

(exc. GST)

$98.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.18

*price indicative

RS Stock No.:
251-1191
Mfr. Part No.:
ALR10-5-10
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

50mm

External Length

140mm

External Width

140mm

Ventilated

Yes

Colour

Silver

Hazardous Area Certification

No

Series

ALR

Standards/Approvals

RoHS

Weight

274g

Transparent Door

No

COO (Country of Origin):
JP
The Takachi Electric Industrial designed curved arc aluminium case with corner support columns. While elegantly designed, the flat panel structure allows for easy usage and customization. Suitable to be used for embedded computers, audio amplifiers and power supply enclosures.

A curved arc design creates a unique aesthetic appearance and allows both easy assembly and customization

6 different sizes are available

Possible to be used in a flat layout or a standing layout

Consists of knurled thumb screws for easy hand assembly

High resolution photo images and colour gradation can also be printed with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy