Takachi Electric Industrial Extruded Aluminium Enclosure, 91 x 141 x 138mm
- RS Stock No.:
- 251-1261
- Mfr. Part No.:
- EX14-9-14SS
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$106.22
(exc. GST)
$116.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $106.22 |
*price indicative
- RS Stock No.:
- 251-1261
- Mfr. Part No.:
- EX14-9-14SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Extruded Aluminium | |
| External Length | 141 mm | |
| External Height | 91 mm | |
| External Width | 141 mm | |
| External Dimensions | 91 x 141 x 138mm | |
| Range | EX | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium | ||
External Length 141 mm | ||
External Height 91 mm | ||
External Width 141 mm | ||
External Dimensions 91 x 141 x 138mm | ||
Range EX | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 91 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 91 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 36 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 71 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 51 mm 141 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 91.1 mm 141 mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 273mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 40.6 x 80.6 x 120mm












