Takachi Electric Industrial EXP Series Aluminium Enclosure, 41 mm x 130 mm x 116 mm
- RS Stock No.:
- 251-1488
- Mfr. Part No.:
- EXP12-4-13SN
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$72.66
(exc. GST)
$79.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.66 |
*price indicative
- RS Stock No.:
- 251-1488
- Mfr. Part No.:
- EXP12-4-13SN
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 41mm | |
| External Length | 130mm | |
| External Width | 116mm | |
| Hazardous Area Certification | No | |
| Series | EXP | |
| Standards/Approvals | RoHS | |
| Weight | 261g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 41mm | ||
External Length 130mm | ||
External Width 116mm | ||
Hazardous Area Certification No | ||
Series EXP | ||
Standards/Approvals RoHS | ||
Weight 261g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP12 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and navy frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Related links
- Takachi Electric Industrial EXP Series Aluminium Enclosure 41 mm 116 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 41 mm 116 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 41 mm 116 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 56 mm 116 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 71 mm 116 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 39 mm 89 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 71 mm 116 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 56 mm 116 mm
