Takachi Electric Industrial Flanged AW Series Silver Grey Lid Aluminium Enclosure, IP67, 87 mm x 254 mm x 156.3 mm
- RS Stock No.:
- 823-7679
- Mfr. Part No.:
- AW16-9-23NGS
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$64.58
(exc. GST)
$71.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.58 |
*price indicative
- RS Stock No.:
- 823-7679
- Mfr. Part No.:
- AW16-9-23NGS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 87mm | |
| External Width | 156.3mm | |
| External Length | 254mm | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | AW | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 87mm | ||
External Width 156.3mm | ||
External Length 254mm | ||
IP Rating IP67 | ||
Colour Silver | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series AW | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Takachi AW Heatsink Aluminium Flanged Enclosure
The Takachi AW series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have flanged diecast side plates for wall mounting and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Features and Benefits:
• Heavy duty enclosure
• Silver anodized extruded aluminium body with heat-sink
• Flanged metallic grey powder coated side plates for easy wall mounting
• PCB or chassis are horizontally mountable by sliding into grooved inner body frame
• Integral card guides accept 1.6mm PCB
• IP67 rated
• Operating temperature -40 to +105°C
• Maximum torque 1.0N/m (10kgf/cm)
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• 2 x flanged side plates,
• 1 x body frame,
• 2 x silicone gaskets,
• 8 x stainless steel screws
• 4 x rubber feet.
Related links
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure Flanged 204 x 156.3 x 87mm
- Takachi Electric Industrial AWN Silver Aluminium Instrument Case, 225 x 156.3 x 81.3mm
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure Flanged 106 x 65.8 x 70.8mm
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure Flanged 136 x 65.8 x 70.8mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 81.3 mm 156.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 81.3 mm 156.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 81.3 mm 156.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 81.3 mm 156.3 mm
