Fibox WMK NEO plastic Series Plastic Enclosure Accessory, 80 mm x 40 mm x 70 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.53

(exc. GST)

$17.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.53
5 - 9$15.15
10 - 19$14.78
20 - 49$14.43
50 +$14.08

*price indicative

RS Stock No.:
247-4477
Distrelec Article No.:
302-55-589
Mfr. Part No.:
WMK NEO PLASTIC
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure Accessory

Body Material

Plastic

External Height

80mm

External Length

40mm

External Width

70mm

Hazardous Area Certification

No

Mounting plate

Yes

Series

WMK NEO plastic

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The Fibox WMK NEO PLASTIC is a wall mounting kit with polycarbonate material.

Height 80 mm

Width 70 mm

Depth 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy