Legrand Plastic Enclosure Accessory 575mm

This image is representative of the product range

Subtotal (1 unit)*

$38.30

(exc. GST)

$42.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.30

*price indicative

RS Stock No.:
266-0230
Mfr. Part No.:
0 200 70
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Enclosure Accessory

Material

Plastic

For Use With

Cabinet and Enclosure

Standards/Approvals

No

Width

575mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legrand trunking supports for XL 160 for direct mounting of Lina 25 trunking vertically, from the power cabinet to the distribution board, the Legrand XL enclosure offer can be integrated into all technical rooms.

Gray color

Plastic material

  • RS Stock No. 0334015
  • Mfr. Part No. 030251
1 Box of 10
$148.78
  • RS Stock No. 2748879
  • Mfr. Part No. 1SET411017R0000
Each
$19.25
  • RS Stock No. 2538678
  • Mfr. Part No. 001962
1 Box of 2
$272.55
1 Pack of 10
$196.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy