Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 56 x 34mm
- RS Stock No.:
- 284-8173
- Mfr. Part No.:
- WMK ARCA 10 small
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8173
- Mfr. Part No.:
- WMK ARCA 10 small
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Mounting Bracket | |
| Length | 56mm | |
| Width | 34mm | |
| Material | Stainless Steel | |
| Dimensions | 56 x 34mm | |
| Series | WMK ARCA | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Mounting Bracket | ||
Length 56mm | ||
Width 34mm | ||
Material Stainless Steel | ||
Dimensions 56 x 34mm | ||
Series WMK ARCA | ||
- COO (Country of Origin):
- FI
The Fibox enclosure mounting bracket with wall mounting lugs set. It adds 10 mm between wall and cabinet.
It is made from stainless steel
It is non insulated
It is non insulated
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 57 x 34mm
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket 34 mm x 57 mm x 34mm
- Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 19 mm x 34 mm x 56mm
- Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 49 mm x 34 mm x 56mm
- Fibox CLI ARCA Series Stainless Steel Lock
- Fibox RCS ARCA Series Stainless Steel Canopy for Use with ARCA Series 20 mm x 30 mm x 500mm
- Fibox RCS Series Stainless Steel Rain Canopy for Use with Enclosures
- Fibox WMK NEO plastic Series Plastic Enclosure Accessory 80 mm 70 mm












