Fibox WMK ARCA Series Stainless Steel Mounting Bracket 34 mm x 57 mm x 34mm
- RS Stock No.:
- 284-8174
- Mfr. Part No.:
- WMK ARCA 40 MID
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8174
- Mfr. Part No.:
- WMK ARCA 40 MID
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Mounting Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 57mm | |
| Width | 34mm | |
| Material | Stainless Steel | |
| Height | 34mm | |
| Series | WMK ARCA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Mounting Bracket | ||
Product Type Enclosure Accessory | ||
Length 57mm | ||
Width 34mm | ||
Material Stainless Steel | ||
Height 34mm | ||
Series WMK ARCA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox enclosure mounting bracket with wall mounting lugs set. It adds 10 mm between wall and cabinet.
It is made from stainless steel
It is non insulated
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 57 x 34mm
- Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 49 mm x 34 mm x 56mm
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 56 x 34mm
- Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 19 mm x 34 mm x 56mm
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings 34 mm x 196 mm x 34mm
- Fibox LIS Series Polyamide Locking System 40 mm x 60 mm x 30mm
- Fibox LIS Series Polyamide Lock Insert 40 mm x 60 mm x 30mm
- Fibox LIS ARCA Series Polyamide Triangular Lock Insert 30 mm x 40 mm x 30mm











