RS Better World

Schneider Electric PanelSeT DHM Series Grey Front Face: Grey Lid Steel Enclosure, IP54, IK10, 400 mm x 250 mm x 600 mm

Subtotal (1 unit)*

$1,360.56

(exc. GST)

$1,496.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,360.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0751
Mfr. Part No.:
NSYS3CM406025
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Steel

External Height

400mm

External Width

600mm

External Length

250mm

IP Rating

IP54

Colour

Grey

Lid Colour

Front Face: Grey

Hazardous Area Certification

No

Mounting plate

No

Series

PanelSeT DHM

Weight

16.7kg

Standards/Approvals

EU RoHS Directive, REACh Regulation

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electrics enclosure spacial S3CM having dimensions of 400x600x250 mm.

Protection against accidental contact

Specifically designed

Compact size

Each
$1,026.57
Each
$1,430.80
Each
$653.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy