- RS Stock No.:
- 233-3310
- Mfr. Part No.:
- 1590XXGR
- Brand:
- Hammond
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$30.50
(exc. GST)
$33.55
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $30.50 |
5 - 9 | $29.58 |
10 - 19 | $28.70 |
20 - 49 | $27.83 |
50 + | $27.01 |
- RS Stock No.:
- 233-3310
- Mfr. Part No.:
- 1590XXGR
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 5.72x4.77x1.55 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Rugged
Standard versions are designed to meet IP54
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 145 mm |
External Height | 39 mm |
External Width | 121 mm |
External Dimensions | 145 x 121 x 39mm |
IP Rating | IP54 |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Related links
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 145 x 121 x 39mm
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP54, 145...
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure, IP54, 145...
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged,...
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure, IP54, Grey...
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Red Die Cast Aluminium Enclosure, IP54, Red...