Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP65, 51 mm x 154 mm x 84 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.18

(exc. GST)

$38.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.18
10 - 49$34.20
50 +$32.81

*price indicative

RS Stock No.:
228-7195
Mfr. Part No.:
1590WPBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

51mm

External Length

154mm

External Width

84mm

IP Rating

IP65

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure with pcb guides belongs to 1590 ribbed series. It is available in black colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy