Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 51 mm x 154 mm x 84 mm
- RS Stock No.:
- 233-3269
- Mfr. Part No.:
- 1590PF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.58
(exc. GST)
$40.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.58 |
| 5 - 9 | $35.93 |
| 10 - 19 | $35.29 |
| 20 - 49 | $34.67 |
| 50 + | $34.05 |
*price indicative
- RS Stock No.:
- 233-3269
- Mfr. Part No.:
- 1590PF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51mm | |
| External Length | 154mm | |
| External Width | 84mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51mm | ||
External Length 154mm | ||
External Width 84mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 6.03x3.27x1.98 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
- RS Stock No. 2333270
- Mfr. Part No. 1590PFL
Each
$23.82
- RS Stock No. 2333266
- Mfr. Part No. 1590P1F
Each
$43.47
- RS Stock No. 2333243
- Mfr. Part No. 1590LBF
Each
$23.06
- RS Stock No. 2333219
- Mfr. Part No. 1590G2F
Each
$27.40
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 179 mm, 84 mm












