Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 50 mm x 254 mm x 71 mm
- RS Stock No.:
- 233-3203
- Mfr. Part No.:
- 1590BXFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.28
(exc. GST)
$37.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.28 |
| 5 - 9 | $33.66 |
| 10 - 19 | $33.05 |
| 20 - 49 | $32.44 |
| 50 + | $31.85 |
*price indicative
- RS Stock No.:
- 233-3203
- Mfr. Part No.:
- 1590BXFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Width | 71mm | |
| External Length | 254mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Width 71mm | ||
External Length 254mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 10x2.76x1.95 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
