Hammond 1555 Series Grey Grey Lid ABS Enclosure, IP66, 61 mm x 160 mm x 160 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.94

(exc. GST)

$46.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.94
5 - 9$40.69
10 - 14$39.48
15 - 19$38.30
20 +$37.17

*price indicative

RS Stock No.:
230-6510
Mfr. Part No.:
1555RGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

61mm

External Length

160mm

External Width

160mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Internal Mount Type

DIN Rail

Series

1555

Standards/Approvals

RoHS, cULus

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1555 series watertight ABS enclosure, styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components "Styled” lid version has three main advantages over our flat lid (1554 series). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.

Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)

Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).

Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).

Satin texture finish with smooth recessed surface on lid for a membrane keypad or label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy