- RS Stock No.:
- 229-1140
- Mfr. Part No.:
- 1555EGY
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.09
(exc. GST)
$21.00
(inc. GST)
Units | Per unit |
1 - 4 | $19.09 |
5 - 9 | $18.52 |
10 - 19 | $17.97 |
20 - 49 | $17.43 |
50 + | $16.91 |
- RS Stock No.:
- 229-1140
- Mfr. Part No.:
- 1555EGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 3.5 x 3.5 x 2.4 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 88.9 mm |
External Height | 61 mm |
External Width | 88.9 mm |
External Dimensions | 3.5 x 3.5 x 2.4in |
Range | 1555 |
IP Rating | IP66 |
Series | 1555 |
Related links
- Hammond 1555 Series ABS Enclosure 3.5 x 3.5 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 3.5 x 3.5 x 2.4in
- Hammond 1554 Series Polycarbonate Enclosure 3.5 x 3.5 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure Clear Lid, 3.5 x 3.5 x 3.5in
- Hammond 1555 Series Polycarbonate Enclosure 3.5 x 3.5 x 3.5in
- Hammond 1555 Series Polycarbonate Enclosure 3.5 x 3.5 x 2.4in
- Hammond 1554 Series ABS Enclosure 3.5 x 3.5 x 3.5in
- Wago Slotted Screwdriver 3.5 mm Blade, 175 mm Overall