Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 61 mm x 119.4 mm x 119.4 mm

Get a bulk buy discount

Add 5 more to save $4.55

View bulk pricing options

Subtotal (1 unit)*

$30.28

(exc. GST)

$33.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.28-
5 - 9$29.37$4.55
10 - 19$28.48$18.00
20 - 49$27.63$53.00
50 +$26.80$174.00

*price indicative

RS Stock No.:
229-1165
Mfr. Part No.:
1555NGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

61mm

External Length

119.4mm

External Width

119.4mm

IP Rating

IP66

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

1555

Internal Mount Type

PCB

Standards/Approvals

RoHS, cULus

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). “Styled” lid version has three main advantages over our flat lid. It has 4.7 x 4.7 x 2.4 inch dimension.

ABS Plastic versions are designed to meet IP66

Designed for wall mounting

General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy