Hammond 1555 Series Grey Grey Lid ABS Enclosure, IP66, 61 mm x 180.3 mm x 119.4 mm
- RS Stock No.:
- 230-6500
- Mfr. Part No.:
- 1555HGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $5.05
View bulk pricing optionsSubtotal (1 unit)*
$33.16
(exc. GST)
$36.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.16 | - |
| 5 - 9 | $32.15 | $5.05 |
| 10 - 14 | $31.15 | $20.10 |
| 15 - 19 | $30.21 | $44.25 |
| 20 + | $29.29 | $77.40 |
*price indicative
- RS Stock No.:
- 230-6500
- Mfr. Part No.:
- 1555HGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Length | 180.3mm | |
| External Width | 119.4mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | IP66, NEMA Type 4, IP68, 6P, 4X | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | 1555 | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Length 180.3mm | ||
External Width 119.4mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification IP66, NEMA Type 4, IP68, 6P, 4X | ||
Internal Mount Type PCB, DIN Rail | ||
Series 1555 | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure, styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components "Styled lid version has three main advantages over our flat lid (1554 series). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
Related links
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
- Hammond 1555 Series Grey ABS Enclosure 119.4 mm, 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
