Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure, IP66, 37.3 mm x 160 mm x 91.4 mm
- RS Stock No.:
- 230-6504
- Mfr. Part No.:
- 1555JF17GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.86
(exc. GST)
$24.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.86 |
| 5 - 9 | $21.47 |
| 10 - 14 | $21.09 |
| 15 - 19 | $20.72 |
| 20 + | $20.35 |
*price indicative
- RS Stock No.:
- 230-6504
- Mfr. Part No.:
- 1555JF17GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 37.3mm | |
| External Length | 160mm | |
| Ventilated | Yes | |
| External Width | 91.4mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1555F | |
| Internal Mount Type | DIN Rail, Standoffs | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 37.3mm | ||
External Length 160mm | ||
Ventilated Yes | ||
External Width 91.4mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1555F | ||
Internal Mount Type DIN Rail, Standoffs | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- RS Stock No. 2291176
- Mfr. Part No. 1555RF42GY
Each
$33.86
- RS Stock No. 2291175
- Mfr. Part No. 1555RF17GY
Each
$32.72
- RS Stock No. 2776467
- Mfr. Part No. 1555VAF17GY
Each
$30.43
- RS Stock No. 2306495
- Mfr. Part No. 1555CF22GY
Each
$29.24
Related links
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 160 mm, 91.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 119.4 mm, 66 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 180.3 mm, 119.4 mm