Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62 mm x 119.4 mm x 91.4 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.78

(exc. GST)

$28.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.78-
5 - 9$25.032%
10 - 19$24.285%
20 - 49$23.588%
50 +$22.8811%

*price indicative

RS Stock No.:
229-1145
Mfr. Part No.:
1555FF42GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

62mm

External Length

119.4mm

External Width

91.4mm

IP Rating

IP66

Lid Colour

Grey

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1555F

Internal Mount Type

PCB

Standards/Approvals

cULus, RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1555F series watertight ABS enclosure flanged lid. It has 4.7 x 3.6 x 2.44 inch dimension.

General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use

designed to meet IP66

Each
$27.49
Each
$29.24
Each
$26.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy