Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 37.3 mm x 180.3 mm x 119.4 mm
- RS Stock No.:
- 229-1150
- Mfr. Part No.:
- 1555HF17GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.94
(exc. GST)
$31.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.94 | - |
| 5 - 9 | $28.08 | 2% |
| 10 - 19 | $27.21 | 5% |
| 20 - 49 | $26.39 | 8% |
| 50 + | $25.62 | 11% |
*price indicative
- RS Stock No.:
- 229-1150
- Mfr. Part No.:
- 1555HF17GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 37.3mm | |
| External Length | 180.3mm | |
| External Width | 119.4mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555F | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 37.3mm | ||
External Length 180.3mm | ||
External Width 119.4mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555F | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. It has 7.1 x 4.7 x 1.47 inch dimension.
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
designed to meet IP66
Related links
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 91.4 mm
