Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure, IP66, 62 mm x 160 mm x 91.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.28

(exc. GST)

$31.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$28.28
5 - 9$27.79
10 - 14$27.28
15 - 19$26.80
20 +$26.34

*price indicative

RS Stock No.:
230-6505
Mfr. Part No.:
1555JF42GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS Plastic

Product Type

Enclosure

External Height

62mm

External Length

160mm

External Width

91.4mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

UL

Internal Mount Type

DIN Rail

Series

1555F

Standards/Approvals

RoHS, cULus

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1555 series watertight ABS enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.

Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)

Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).

Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).

Satin texture finish with smooth recessed surface on lid for a membrane keypad or label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy