Hammond Flanged 1555F Series Grey Light Grey Lid ABS Enclosure, IP66, 41.9 mm x 119.4 mm x 66 mm
- RS Stock No.:
- 230-6495
- Mfr. Part No.:
- 1555CF22GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.24 | - |
| 5 - 9 | $28.37 | 2% |
| 10 - 14 | $27.53 | 5% |
| 15 - 19 | $26.70 | 8% |
| 20 + | $25.88 | 11% |
*price indicative
- RS Stock No.:
- 230-6495
- Mfr. Part No.:
- 1555CF22GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 41.9mm | |
| External Width | 66mm | |
| External Length | 119.4mm | |
| IP Rating | IP66 | |
| Lid Colour | Light Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1555F | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 41.9mm | ||
External Width 66mm | ||
External Length 119.4mm | ||
IP Rating IP66 | ||
Lid Colour Light Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1555F | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- RS Stock No. 2291164
- Mfr. Part No. 1555NF42GY
Each
$27.49
- RS Stock No. 2291150
- Mfr. Part No. 1555HF17GY
Each
$28.94
- RS Stock No. 2306509
- Mfr. Part No. 1555NF17GY
Each
$26.44
- RS Stock No. 2291146
- Mfr. Part No. 1555FGY
Each
$28.16
Related links
- Hammond 1555F Series Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 88.9 mm












