Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure, IP65, 53 mm x 168 mm x 107 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.94

(exc. GST)

$34.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.94
10 - 49$29.72
50 +$28.48

*price indicative

RS Stock No.:
228-7408
Mfr. Part No.:
1594EWGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

53mm

External Width

107mm

External Length

168mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1594

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1594 series is the heavy duty ABS enclosures ideally suited for mounting printed circuit boards. The material used for the enclosure is the ABS plastic and the colour of the enclosure is the black.

Rugged electronic instrument enclosures

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy