Hammond 1591 Series Grey Grey Lid ABS Enclosure, IP54, 56 mm x 119 mm x 119 mm

Get a bulk buy discount

Add 10 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$13.75

(exc. GST)

$15.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.75-
10 - 49$13.39$3.60
50 +$12.82$46.50

*price indicative

RS Stock No.:
229-1657
Mfr. Part No.:
1591USGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

56mm

External Length

119mm

External Width

119mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1591

Internal Mount Type

Vertical

Standards/Approvals

RoHS

Weight

150g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Series 1591 Enclosure, ABS Body, IP54 Rating - 1591USGY


This Hammond ABS Plastic Multipurpose Enclosure is designed to meet a range of needs in different industries. With dimensions of 120 x 120 x 59 mm and an IP54 rating, this enclosure is ideal for various applications requiring protection against dust and splashing water. The 1591 series from Hammond offers a reliable solution for housing printed circuit boards securely.

Features & Benefits


• Flame retardant ABS plastic construction ensures durability and safety

• Built-in card guides for vertical mounting of printed circuit boards

• Easy assembly with M3 x 10 mm Phillips machine screws

• Available in multiple colours including Grey, Black, Beige, and Blue

Applications


• Ideal for applications where repetitive assembly and disassembly are required

• Suitable for vertical mounting of printed circuit boards.

• Can be used for applications requiring protection against dust and water splashes.

• Used for housing electronic components securely.

Can it be used for mounting printed circuit boards vertically?


Yes, this enclosure features built-in card guides for this purpose.

Will it provide protection against dust and splashing water?


Yes, the enclosure is designed to meet IP54 standards.

Is it easy to assemble and disassemble when needed?


Yes, the enclosure features M3 x 10 mm Phillips machine screws for this purpose.

Can it be used for applications requiring flame retardant material?


Yes, it is made from flame retardant ABS plastic.

Does it come in different colours?


Yes, it has Grey, Black, Beige, and Blue options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy