Hammond 1591 Series ABS Enclosure, IP54, 85 x 56 x 26mm
- RS Stock No.:
- 229-1651
- Mfr. Part No.:
- 1591MSGY
- Brand:
- Hammond
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.01
(exc. GST)
$8.81
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.01 |
10 - 49 | $7.67 |
50 + | $7.37 |
- RS Stock No.:
- 229-1651
- Mfr. Part No.:
- 1591MSGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond multipurpose enclosure is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is light grey in colour and has 85 x 56 x 26 dimensions.
It has IP54 protection
It has UL94 HB flammability rating
It has UL94 HB flammability rating
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 85 mm |
External Height | 26 mm |
External Width | 56 mm |
External Dimensions | 85 x 56 x 26mm |
IP Rating | IP54 |
Range | 1591 |
Flanged | No |
Series | 1591 |
Related links
- Hammond 1591 Series ABS Enclosure, IP54, 85 x 56 x 26mm
- Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 26mm
- Hammond 1591 Series ABS Enclosure, IP54, 85 x 56 x 39mm
- Hammond 1591 Series ABS Enclosure, IP54, Flanged, 85 x 56 x 26mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54,...
- CAMDENBOSS 4000 Series Grey ABS Enclosure, IP54, 85 x 56 x 35mm
- Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 35mm
- Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...