Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 82 mm x 217 mm x 120 mm
- RS Stock No.:
- 228-7144
- Mfr. Part No.:
- 1590WEFLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$57.54
(exc. GST)
$63.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $57.54 | - |
| 10 - 49 | $55.92 | 2% |
| 50 + | $53.63 | 6% |
*price indicative
- RS Stock No.:
- 228-7144
- Mfr. Part No.:
- 1590WEFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 82mm | |
| External Width | 120mm | |
| External Length | 217mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 82mm | ||
External Width 120mm | ||
External Length 217mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 112 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 188 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110 mm, 44 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural IP65 Flanged 61 mm 120 mm
