MCP6284-E/SL Microchip, Operational Amplifier, 5 MHz, 14-Pin 6V SOIC
- RS Stock No.:
- 402-835
- Mfr. Part No.:
- MCP6284-E/SL
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save $0.99
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.22
(exc. GST)
$14.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 145 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.644 | $13.22 | - |
| 15 - 25 | $2.578 | $12.89 | $0.99 |
| 30 + | $2.544 | $12.72 | $3.00 |
*price indicative
- RS Stock No.:
- 402-835
- Mfr. Part No.:
- MCP6284-E/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 2.5V/μs | |
| Vos - Input Offset Voltage | ±5 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6284 | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Output Current | 25mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 2.5V/μs | ||
Vos - Input Offset Voltage ±5 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6284 | ||
Standards/Approvals No | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Output Current 25mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP6281/6282/6283/6284/6285 Operational Amplifiers
Operational Amplifiers, Microchip
- RS Stock No. 0402796
- Mfr. Part No. MCP6294-E/SL
- RS Stock No. 8767180
- Mfr. Part No. MCP6294-E/SL
- RS Stock No. 1653498
- Mfr. Part No. MCP6074-E/SL
- RS Stock No. 6878433
- Mfr. Part No. MCP6074-E/SL









