Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 38 mm x 113 mm x 60 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$20.90

(exc. GST)

$22.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.90-
10 - 49$20.054%
50 +$19.218%

*price indicative

RS Stock No.:
229-1548
Mfr. Part No.:
1590B2BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

38mm

External Width

60mm

External Length

113mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 113 x 60 x 38 mm dimensions. It is RoHS and REACH Compliant.

It has IP54 protection

It provides improved EMI/RFI shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy