Hammond 1554 Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, 120 mm x 300 mm x 240 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$127.78

(exc. GST)

$140.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$127.78-
5 - 9$123.962%
10 - 19$120.245%
20 - 49$116.638%
50 +$113.1211%

*price indicative

RS Stock No.:
229-1121
Distrelec Article No.:
302-16-575
Mfr. Part No.:
1554YA2GYCL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

Enclosure

External Height

120mm

External Length

300mm

External Width

240mm

IP Rating

IP68

Lid Colour

Clear

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1554

Weight

1.5kg

Standards/Approvals

cULus, RoHS

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
CA

Hammond Series 1554 Enclosure, 119.9mm External Height - 1554YA2GYCL


This Hammond polycarbonate enclosure, with an IP68 rating, is a high-quality product from the 1554 series. Designed to provide superior protection for electronic components, this enclosure is ideal for outdoor applications where durability and reliability are crucial.

Features & Benefits


• Made of Polycarbonate material for enhanced durability and weather resistance

• IP68 rating ensures complete protection against dust and water ingress

• Clear lid design for easy monitoring and access to internal components

• Gasketed lid with a two-piece construction provides a secure seal against oil, dust, and water

• Designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings, exceeding IP ratings up to IP68.

Applications


• Ideal for outdoor use in harsh environments where weatherproof enclosures are required

• Suitable for industrial applications, providing reliable protection for sensitive electronic equipment

• Suitable for mounting printed circuit boards or DIN rail mounted components securely

Can it withstand harsh outdoor conditions?


Yes, it is designed to be UV stabilised for outdoor use and meets NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings.

Will it provide protection against water and dust?


Yes, the IP68 rating ensures complete protection against water and dust ingress.

Is it suitable for mounting circuit boards securely?


Yes, it is ideally suited for mounting printed circuit boards or DIN rail mounted components for added security.

Each
$117.30
Each
$101.67
Each
$71.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy