Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 89.9 mm x 300 mm x 199.9 mm
- RS Stock No.:
- 229-1196
- Distrelec Article No.:
- 302-14-816
- Mfr. Part No.:
- 1555X2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$97.48
(exc. GST)
$107.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $97.48 | - |
| 5 - 9 | $94.56 | 2% |
| 10 - 19 | $91.72 | 5% |
| 20 - 49 | $88.97 | 8% |
| 50 + | $86.28 | 11% |
*price indicative
- RS Stock No.:
- 229-1196
- Distrelec Article No.:
- 302-14-816
- Mfr. Part No.:
- 1555X2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 89.9mm | |
| External Width | 199.9mm | |
| External Length | 300mm | |
| IP Rating | IP68 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | 1555 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 89.9mm | ||
External Width 199.9mm | ||
External Length 300mm | ||
IP Rating IP68 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series 1555 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 11.81 x 7.87 x 3.54 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
- RS Stock No. 2291199
- Mfr. Part No. 1555XGY
Each
$67.08
Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 89.9 mm x 180.3 mm x 180.3 mm
- RS Stock No. 2291193
- Mfr. Part No. 1555WA2GY
Each
$53.54
- RS Stock No. 2291201
- Mfr. Part No. 1555YA2GY
Each
$99.59
Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 89.9 mm x 299.7 mm x 198.1 mm
- RS Stock No. 2291109
- Mfr. Part No. 1554X2GY
Each
$90.64
Related links
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 104.9 mm, 104.9 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 140 mm, 140 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm










