Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure, IP30, 20 mm x 45 mm x 45 mm
- RS Stock No.:
- 228-7805
- Mfr. Part No.:
- 1551SNAP11WH
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.74 |
| 10 - 49 | $3.61 |
| 50 + | $3.50 |
*price indicative
- RS Stock No.:
- 228-7805
- Mfr. Part No.:
- 1551SNAP11WH
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| External Width | 45mm | |
| External Length | 45mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1551SNAP | |
| Internal Mount Type | PCB | |
| Weight | 10g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
External Width 45mm | ||
External Length 45mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1551SNAP | ||
Internal Mount Type PCB | ||
Weight 10g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
Hammond 1551SNAP Series General Purpose Enclosure, 45(Dia) x 20 mm, IP30 - 1551SNAP11WH
This general purpose enclosure by Hammond is a practical solution for various applications. With a focus on quality and functionality, this enclosure is designed to meet the demands of IoT and general purpose projects. Featuring a durable plastic body material and IP30 rating, it ensures protection for your electronics. The compact size of 45mm makes it suitable for mounting printed circuit boards securely. With simple snap-fit assembly and wall-mounting features, it caters to the needs of DIY projects and electronics housing.
Features & Benefits
• Durable plastic body material ensures longevity
• Compact external dimensions of 45mm provide a versatile solution for various applications
• IP30 rating offers protection against environmental factors
• Designed for easy wall-mounting and snap-fit assembly
• Vented options available for applications that require air and moisture entry
• Ideal for mounting printed circuit boards securely
• No hardware required for assembly
Applications
• Suitable for IoT projects with its simple snap-fit assembly
• Ideal for use in sensors applications due to vented options
• Recommended for DIY projects requiring electronics housing
• Suited for general purpose applications requiring compact enclosures
Can the enclosure be used for general purpose applications?
Yes, the enclosure is designed to cater to IoT and general purpose projects, providing protection and functionality.
Will the enclosure fit printed circuit boards securely?
Yes, the enclosure features slots for mounting printed circuit boards securely, making it an ideal choice for electronics projects.
Is the assembly of the enclosure easy?
Yes, the enclosure features a snap-fit assembly, making it easy to assemble without the need for additional hardware.
Related links
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black Grey Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 40 mm, 40 mm
