Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure, IP30, 20 mm x 45 mm x 45 mm

Get a bulk buy discount

Add 10 more to save $0.70

View bulk pricing options

Subtotal (1 unit)*

$3.76

(exc. GST)

$4.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.76-
10 - 49$3.69$0.70
50 +$3.56$10.00

*price indicative

RS Stock No.:
228-7803
Mfr. Part No.:
1551SNAP11BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

20mm

External Width

45mm

External Length

45mm

Ventilated

Yes

IP Rating

IP30

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551SNAP

Mounting plate

Yes

Number of Knockouts

1

Standards/Approvals

UL94 HB

Weight

10g

Transparent Door

No

COO (Country of Origin):
CA

Hammond 1551SNAP Series General Purpose Enclosure, 45(Dia) x 20 mm, IP30 - 1551SNAP11BK


This Hammond general purpose enclosure, made of plastic with an IP30 rating from the 1551SNAP series, model 1551SNAP11BK, offers a versatile solution for various electronics applications. With its durable construction and compact design, it provides a secure housing for sensitive components.

Features & Benefits


• Snap-fit assembly for easy installation

• Wall-mountable design for flexible placement options

• Vented enclosure protects electronics while allowing airflow

• Molded ABS plastic material with UL94-HB rating for durability

• Choice of vented or unvented configurations for different applications

• Slots on the base for convenient wall-mounting

• Snap-fit closure allows for easy access without additional hardware

Applications


• Ideal for mounting printed circuit boards in IoT applications

• Suitable for protecting sensitive electronics in industrial settings

Can it be wall-mounted?


Yes, this general purpose enclosure features wall-mounting slots for easy installation.

Is it suitable for IoT applications?


Yes, it is designed for IoT and general purpose applications.

Does it come in different colours?


Yes, it is available in black, grey, and white options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy