Hammond 1551SNAP Series Black, White, Grey Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 45 mm x 45 mm
- RS Stock No.:
- 228-7804
- Mfr. Part No.:
- 1551SNAP11GY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.80
(exc. GST)
$4.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.80 | - |
| 10 - 49 | $3.71 | 2% |
| 50 + | $3.59 | 5% |
*price indicative
- RS Stock No.:
- 228-7804
- Mfr. Part No.:
- 1551SNAP11GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| External Length | 45mm | |
| External Width | 45mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Lid Colour | Grey | |
| Colour | Black, White, Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1551SNAP | |
| Mounting plate | Yes | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
External Length 45mm | ||
External Width 45mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Lid Colour Grey | ||
Colour Black, White, Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1551SNAP | ||
Mounting plate Yes | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CA
The Hammond 1551S series is the unvented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Related links
- Hammond 1551SNAP Series Black Grey Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 60 mm, 60 mm
