Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure, IP54, 23 mm x 86 mm x 56 mm
- RS Stock No.:
- 228-7342
- Mfr. Part No.:
- 1591XXMTBU
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.02 |
| 10 - 49 | $9.62 |
| 50 + | $9.22 |
*price indicative
- RS Stock No.:
- 228-7342
- Mfr. Part No.:
- 1591XXMTBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 23mm | |
| External Width | 56mm | |
| External Length | 86mm | |
| IP Rating | IP54 | |
| Colour | Transparent Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 23mm | ||
External Width 56mm | ||
External Length 86mm | ||
IP Rating IP54 | ||
Colour Transparent Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 86 mm, 56 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 86 mm, 56 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 112 mm, 64 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 193 mm, 112 mm
- Hammond 1591XXLSFL Series Black ABS Enclosure 86 mm, 56 mm
- Hammond 1591XXL Series Black IP54 Flanged 36 mm 56 mm
- Hammond 1591 Series Black Grey IP54 Flanged 26 mm 56 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 84 mm, 56 mm
