Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure, IP54, 56 mm x 193 mm x 112 mm
- RS Stock No.:
- 228-7334
- Mfr. Part No.:
- 1591XXETBU
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.83 |
| 10 - 49 | $20.99 |
| 50 + | $20.09 |
*price indicative
- RS Stock No.:
- 228-7334
- Mfr. Part No.:
- 1591XXETBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 56mm | |
| External Width | 112mm | |
| External Length | 193mm | |
| IP Rating | IP54 | |
| Colour | Transparent Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 56mm | ||
External Width 112mm | ||
External Length 193mm | ||
IP Rating IP54 | ||
Colour Transparent Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591XX Series Black Transparent Blue ABS Plastic Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Transparent Blue Grey ABS Plastic Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 152 mm, 81 mm
