Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 46 mm x 150 mm x 81 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.43

(exc. GST)

$20.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.43
10 - 49$17.68
50 +$16.97

*price indicative

RS Stock No.:
228-7276
Mfr. Part No.:
1591DF2SGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

46mm

External Length

150mm

External Width

81mm

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.

Designed to meet IP54

Material used for the enclosure ABS plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy