Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 57 mm x 190 mm x 110 mm

Get a bulk buy discount

Add 10 more to save $8.90

View bulk pricing options

Subtotal (1 unit)*

$22.15

(exc. GST)

$24.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.15-
10 - 49$21.26$8.90
50 +$20.39$88.00

*price indicative

RS Stock No.:
228-7281
Mfr. Part No.:
1591EF2SGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

57mm

External Width

110mm

External Length

190mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1591

Internal Mount Type

Vertical

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.

Designed to meet IP54

Material used for the enclosure ABS plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy