Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 99 mm x 51 mm
- RS Stock No.:
- 228-7264
- Mfr. Part No.:
- 1591AF2SGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.81 |
| 10 - 49 | $10.36 |
| 50 + | $9.91 |
*price indicative
- RS Stock No.:
- 228-7264
- Mfr. Part No.:
- 1591AF2SGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Length | 99mm | |
| External Width | 51mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Length 99mm | ||
External Width 51mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.
Designed to meet IP54
Material used for the enclosure ABS plastic
Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 99 mm x 51 mm
- RS Stock No. 2287262
- Mfr. Part No. 1591AF2GY
Each
$11.22
- RS Stock No. 2287324
- Mfr. Part No. 1591XXAGY
Each
$9.91
Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 84 mm x 56 mm
- RS Stock No. 2287301
- Mfr. Part No. 1591MF2SGY
Each
$12.67
Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 84 mm x 56 mm
- RS Stock No. 2287299
- Mfr. Part No. 1591MF2GY
Each
$14.82
Related links
- Hammond 1591 Series Grey ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black ABS Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black ABS Enclosure 99 mm, 51 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 51 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 84 mm, 56 mm










