Hammond 1590 Series Black, Natural, Silver Grey Die Cast Aluminium Enclosure, IP65, IK08, 80 mm x 360 mm x 123 mm
- RS Stock No.:
- 228-7258
- Mfr. Part No.:
- 1590Z164GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.34
(exc. GST)
$146.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $133.34 |
| 10 - 49 | $128.03 |
| 50 + | $122.73 |
*price indicative
- RS Stock No.:
- 228-7258
- Mfr. Part No.:
- 1590Z164GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 80mm | |
| External Length | 360mm | |
| External Width | 123mm | |
| IP Rating | IP65 | |
| Colour | Black, Natural, Silver Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Mounting plate | Yes | |
| Series | 1590 | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 80mm | ||
External Length 360mm | ||
External Width 123mm | ||
IP Rating IP65 | ||
Colour Black, Natural, Silver Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Mounting plate Yes | ||
Series 1590 | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- GB
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590Z063 Series Black Silver Grey Die Cast Aluminium Enclosure 151 mm, 65 mm
- Hammond 1590 Series Black IP65 Flanged 42 mm 92 mm
- Hammond 1590Z166 Series Grey Die Cast Aluminium Enclosure IK08 90 mm 160 mm
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 80 mm 120 mm
- Hammond 1590Z235 Series Grey Natural Die Cast Aluminium Enclosure IK08 113 mm 231 mm
- Hammond 1590Z155 Series Natural Grey Die Cast Aluminium Enclosure IK08 90 mm 121 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 80 mm 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 91.2 mm 159.6 mm
