Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 360 mm x 120 mm
- RS Stock No.:
- 506-946
- Mfr. Part No.:
- 01123608
- Brand:
- Rose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$280.38
(exc. GST)
$308.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $280.38 |
| 25 + | $276.20 |
*price indicative
- RS Stock No.:
- 506-946
- Mfr. Part No.:
- 01123608
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 81mm | |
| External Length | 360mm | |
| External Width | 120mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | Maritime, UL | |
| Shielding | Unshielded | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.9kg | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 81mm | ||
External Length 360mm | ||
External Width 120mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification Maritime, UL | ||
Shielding Unshielded | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.9kg | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- IN
ROSE Grey Die-Cast Aluminium Enclosure, 120mm Height, 360mm Width - Aluminium Standard Series - 01123608
Need a hard-wearing box to protect electrical components in your workplace? Choose this enclosure from ROSE. Its die-cast aluminium construction is resistant to impact and corrosion, making it a good choice for use in heavy-duty industrial environments. The enclosure's ample dimensions of 120 (height) x 360 (width) x 81mm (depth) means it can store multiple devices. Thanks to its broad operating temperature range of -40°C to +90°C, it's suitable for use in hot and cold environments.
Features & Benefits
• Designed for mounting on a DIN rail or mounting plate for flexible installation
• Light weight of 2.04kg to minimise strain on your equipment
• Supplied with stainless steel captive screws for securing the lid in place to prevent tampering
Applications
• Traffic management
• Food and beverage production
• Mechanical engineering and automation technology
Is this enclosure protected against contaminants?
Yes, this enclosure has a polyurethane (PU) seal that helps to keep contaminants out. Its IP66 (ingress protection) rating means it's completely dust-tight and can withstand high-pressure water jets, making it a good choice for use in demanding indoor and outdoor environments.
- RS Stock No. 0506918
- Mfr. Part No. 01061003
Each
$60.61
- RS Stock No. 0222733
- Mfr. Part No. 01232811
Each
$435.91
- RS Stock No. 0385862
- Mfr. Part No. 01182810
Each
$306.25
- RS Stock No. 0222755
- Mfr. Part No. 01163609
Each
$268.13
Related links
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 80 mm 120 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 91 mm 160 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 220 mm 120 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 90 mm 120 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 122 mm 120 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 80 mm 75 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 80 mm 100 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 125 mm 80 mm











