Hammond 1590 Series Grey, Black, Natural Black Lid Aluminium Enclosure, IP65, IK08, 113 mm x 331 mm x 231 mm
- RS Stock No.:
- 228-7260
- Distrelec Article No.:
- 301-16-327
- Mfr. Part No.:
- 1590Z235BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $109.80
View bulk pricing optionsSubtotal (1 unit)*
$274.48
(exc. GST)
$301.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $274.48 | - |
| 10 - 49 | $263.50 | $109.80 |
| 50 + | $252.52 | $1,098.00 |
*price indicative
- RS Stock No.:
- 228-7260
- Distrelec Article No.:
- 301-16-327
- Mfr. Part No.:
- 1590Z235BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 113mm | |
| External Length | 331mm | |
| External Width | 231mm | |
| IP Rating | IP65 | |
| Colour | Grey, Black, Natural | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Mounting plate | Yes | |
| Standards/Approvals | 4X, 6P, NEMA 4 | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 113mm | ||
External Length 331mm | ||
External Width 231mm | ||
IP Rating IP65 | ||
Colour Grey, Black, Natural | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Mounting plate Yes | ||
Standards/Approvals 4X, 6P, NEMA 4 | ||
IK Rating IK08 | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590Z235 Series Black Natural Die Cast Aluminium Enclosure IK08 113 mm 231 mm
- Hammond 1590 Series Black IP65 38 mm 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 63 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590Z164 Series Black Silver Grey Die Cast Aluminium Enclosure IK08 80 mm 123 mm
- Hammond 1590Z140 Series Black Natural Die Cast Aluminium Enclosure IK08 57 mm 80 mm
