Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP65, IK08, 90 mm x 360 mm x 160 mm
- RS Stock No.:
- 228-7259
- Mfr. Part No.:
- 1590Z166GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$240.72
(exc. GST)
$264.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $240.72 |
| 10 - 49 | $233.98 |
| 50 + | $224.34 |
*price indicative
- RS Stock No.:
- 228-7259
- Mfr. Part No.:
- 1590Z166GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 360mm | |
| External Width | 160mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1590 | |
| Standards/Approvals | cULus, NEMA, RoHS | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 360mm | ||
External Width 160mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1590 | ||
Standards/Approvals cULus, NEMA, RoHS | ||
IK Rating IK08 | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- DE
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- RS PRO RJ Series Grey Die Cast Aluminium Enclosure 360 mm, 160 mm
- Hammond 1590Z164 Series Black Silver Grey Die Cast Aluminium Enclosure IK08 80 mm 123 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 91 mm 160 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 91.2 mm 159.6 mm
- Hammond 1590Z155 Series Natural Grey Die Cast Aluminium Enclosure IK08 90 mm 121 mm
- RS PRO RJ Series Silver Die Cast Aluminium Enclosure 360 mm, 160 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
