Hammond 1590 Series Grey, Black, Natural Die Cast Aluminium Enclosure, IP65, 31 mm x 51 mm x 46 mm
- RS Stock No.:
- 228-7244
- Mfr. Part No.:
- 1590Z060
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$24.62
(exc. GST)
$27.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.62 | - |
| 10 - 49 | $23.63 | 4% |
| 50 + | $22.64 | 8% |
*price indicative
- RS Stock No.:
- 228-7244
- Mfr. Part No.:
- 1590Z060
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 31mm | |
| External Width | 46mm | |
| External Length | 51mm | |
| IP Rating | IP65 | |
| Colour | Grey, Black, Natural | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Mounting plate | No | |
| Standards/Approvals | UL, NEMA 4, 6P, 4X | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 31mm | ||
External Width 46mm | ||
External Length 51mm | ||
IP Rating IP65 | ||
Colour Grey, Black, Natural | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Mounting plate No | ||
Standards/Approvals UL, NEMA 4, 6P, 4X | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590Z060 Series Black Natural Die Cast Aluminium Enclosure 51 mm, 46 mm
- Hammond 1590 Series Black IP65 31 mm 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
