Hammond 1590 Series Black, Grey, Natural Die Cast Aluminium Enclosure, IP65, 36 mm x 65 mm x 59 mm

Get a bulk buy discount

Add 10 more to save $19.80

View bulk pricing options

Subtotal (1 unit)*

$49.76

(exc. GST)

$54.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$49.76-
10 - 49$47.78$19.80
50 +$45.80$198.00

*price indicative

RS Stock No.:
228-7248
Mfr. Part No.:
1590Z061GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

36mm

External Length

65mm

External Width

59mm

IP Rating

IP65

Colour

Black, Grey, Natural

Hazardous Area Certification

No

Shielding

Shielded

Mounting plate

No

Series

1590

Standards/Approvals

UL Listed

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
DE
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy