Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 59 mm x 120 mm x 120 mm
- RS Stock No.:
- 229-1609
- Mfr. Part No.:
- 1590WUF
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$47.65
(exc. GST)
$52.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.65 | - |
| 10 - 49 | $45.74 | 4% |
| 50 + | $43.85 | 7% |
*price indicative
- RS Stock No.:
- 229-1609
- Mfr. Part No.:
- 1590WUF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 59mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 59mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is natural in colour and has 120 x 120 x 59 m dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
- RS Stock No. 3642326
- Mfr. Part No. 1590WU
Each
$33.99
- RS Stock No. 2287226
- Mfr. Part No. 1590WUFL
Each
$31.35
- RS Stock No. 2287228
- Mfr. Part No. 1590WVF
Each
$54.74
- RS Stock No. 2333300
- Mfr. Part No. 1590UF
Each
$47.80
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 81 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 150 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 80 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural IP65 Flanged 61 mm 120 mm












