Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 42 mm x 123 mm x 92 mm
- RS Stock No.:
- 228-7241
- Mfr. Part No.:
- 1590WYFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.06
(exc. GST)
$33.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.06 |
| 10 - 49 | $28.83 |
| 50 + | $27.64 |
*price indicative
- RS Stock No.:
- 228-7241
- Mfr. Part No.:
- 1590WYFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 42mm | |
| External Width | 92mm | |
| External Length | 123mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 42mm | ||
External Width 92mm | ||
External Length 123mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287242
- Mfr. Part No. 1590WYFLBK
Each
$36.21
- RS Stock No. 2256376
- Mfr. Part No. 1590WY
Each
$24.13
- RS Stock No. 2287226
- Mfr. Part No. 1590WUFL
Each
$31.35
- RS Stock No. 2333312
- Mfr. Part No. 1590YF
Each
$33.12
Related links
- Hammond 1590 Series Black IP65 Flanged 42 mm 92 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 138 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm











